IC REG BOOST 3V 1A SYNC TSOT23-5
Checking distributor stock and pricing after the page loads.
AMS AS1323BTTT-30 technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 85% |
| Lead Free | Lead Free |
| Max Input Voltage | 2V |
| Min Input Voltage | 750mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.000222oz |
| RoHS | Compliant |