Sign in to ask questions about the AMS AS1332-BWLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS1332-BWLT technical specifications.
| Efficiency | 96% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 3.16V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1332-BWLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.