Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
AMS
AS1359-15EB
Datasheet
AMS
AS1359-15EB
Unknown
Evaluation Board
Evaluation Board
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Evaluation Kit
Yes
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Output Current
300mA
Output Voltage
1.5V
Package Quantity
1
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account