Evaluation Board
Checking distributor stock and pricing after the page loads.
AMS AS1363-18EB technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 500mA |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| RoHS | Compliant |