Evaluation Board
Checking distributor stock and pricing after the page loads.
AMS AS1363-45EB technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 500mA |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| RoHS | Compliant |