AMS AS1364-BTDT-45-1K technical specifications.
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Output Current | 1A |
| Output Voltage | 4.5V |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1364-BTDT-45-1K to view detailed technical specifications.
No datasheet is available for this part.