AMS AS1369BWLT30-1K technical specifications.
| Dropout Voltage | 80mV |
| Min Current Limit | 210mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1369BWLT30-1K to view detailed technical specifications.
No datasheet is available for this part.