IC REG LDO 3.3V 0.2A 4WLCSP
Checking distributor stock and pricing after the page loads.
AMS AS1369BWLT33-1K technical specifications.
| Dropout Voltage | 80mV |
| Min Current Limit | 210mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |