IC REG LDO 3V 0.15A 5WLCSP
Checking distributor stock and pricing after the page loads.
AMS AS13985F-30-T technical specifications.
| Dropout Voltage | 45mV |
| Min Current Limit | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 3V |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |