
The AS1500A is a surface mount resistor with 256 positions and a resistance of 10kR. It is packaged in a SOIC case and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor is designed for use with an operating supply voltage of up to 5.5V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Height | 1.57mm |
| Length | 4.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 256 |
| Operating Supply Voltage | 5.5V |
| Resistance | 10kR |
| Width | 3.99mm |
| RoHS | Compliant |