AMS AS1523BTST technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | 1LSB |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 559mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 300S/s |
| Supply Current | 2.7mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1523BTST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.