
IC ADC 12BIT SAR 8TDFN
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 624 |
| Packaging | Tray |
| Power Consumption | 1.491W |
| Resolution | 12b |
| Sampling Rate | 150000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
