
IC RTC CLK/CALENDAR I2C 8-TDFN
Checking distributor stock and pricing after the page loads.
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Time Format | HH:MM:SS (12/24 hr) |
| Weight | 0.001764oz |
| RoHS | Compliant |