
The AS1901C23-T is a simple reset/power-on reset IC from AMS, featuring a totem-pole output and active low reset. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 3.6V. The device is packaged in a lead-free TO-236-3 package and is available in a single unit quantity, packaged in cut tape.
AMS AS1901C23-T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reset | Active Low |
| Reset Timeout | 60ms |
| Threshold Voltage | 2.32V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1901C23-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
