AMS AS1901C26-T technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1V |
| Reach SVHC Compliant | No |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 230nA |
| Threshold Voltage | 2.32V |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1901C26-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.