The AS1904-C31-T is a simple reset/power-on reset IC from AMS, featuring a TO-236-3 package and surface mount design. It operates over a temperature range of -40°C to 85°C and has a reset timeout of 60ms. This device monitors a single voltage and has a packaging quantity of 2500 units per reel.
Checking distributor stock and pricing after the page loads.
AMS AS1904-C31-T technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 60ms |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |