The AS1905-C23-T Simple Reset/Power-On Reset from AMS monitors a single voltage and provides an active high reset signal with a 60ms timeout. This component operates within a temperature range of -40°C to 85°C and is available in a TO-236-3 package, suitable for surface mount applications. The device is supplied on tape and reel in quantities of 2500.
AMS AS1905-C23-T technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 60ms |
| Threshold Voltage | 2.32V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
No datasheet is available for this part.