
The AS1905-C26-T is a simple reset/power-on reset IC from AMS, featuring a totem-pole output and active high reset. It is available in a TO-236-3 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is packaged in cut tape quantities. The reset timeout is 60ms, and the threshold voltage is 2.63V.
Sign in to ask questions about the AMS AS1905-C26-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS1905-C26-T technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reset | Active High |
| Reset Timeout | 60ms |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1905-C26-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
