
The AS1907-C18-T is a simple reset/power-on reset IC from AMS, featuring a totem-pole output and active low reset. It operates over a temperature range of -40°C to 125°C and has a nominal supply current of 7uA. The device is packaged in a TO-236-3 surface mount package and is available in lead-free versions. It monitors a single voltage and has a reset timeout of 100ms.
Checking distributor stock and pricing after the page loads.
AMS AS1907-C18-T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 7uA |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reset | Active Low |
| Reset Timeout | 100ms |
| Threshold Voltage | 1.8V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |