The AS1908-C20-T is a simple reset/power-on reset IC from AMS, designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and has a nominal supply current of 7uA. The device is available in a TO-236-3 package, packaged in tape and reel quantities of 2500. The reset function is active high and has a timeout of 100ms.
Checking distributor stock and pricing after the page loads.
AMS AS1908-C20-T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 7uA |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 100ms |
| Threshold Voltage | 2V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |