AS Series 3.8 to 5V Multi-Standard CMOS Telephone IC for Basic Telephone SOIC-28
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 5V |
| Packaging | Cut Tape |
| RoHS | Compliant |