Sign in to ask questions about the AMS AS2535-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS2535-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for AMS AS2535-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.