Checking distributor stock and pricing after the page loads.
AMS AS3502-EQFP technical specifications.
| Package/Case | QFN |
| Input Offset Voltage-Max | 6mV |
| Lead Free | Lead Free |
| Max Supply Voltage | 1.8V |
| Number of Channels | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Type | Active |
| RoHS | Compliant |