
The AS3514-BRZ from AMS is an 18-bit I2S audio interface IC with a temperature range of -20°C to 85°C. It operates on a supply voltage between 1V and 5.5V, with a maximum supply current of 20mA. The device is packaged in a TFBGA package, available in quantities of 2250 per reel. It features a signal-to-noise ratio of 83dB.
Checking distributor stock and pricing after the page loads.
| Package/Case | TFBGA |
| Interface | I2S |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Operating Supply Current | 20mA |
| Package Quantity | 2250 |
| Packaging | Tape and Reel |
| Resolution | 18b |
| Signal to Noise Ratio (SNR) | 83dB |
| RoHS | Not Compliant |
