The AS3515D-ECTP features a 2-wire serial interface with 18-bit resolution and a signal-to-noise ratio of 82dB. It operates over a temperature range of -20°C to 85°C and is supplied from 1V to 5.5V. The device is available in a TFBGA package and is mounted using surface mount techniques. It is packaged in tape and reel quantities of 2250 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | TFBGA |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Operating Supply Current | 6.8mA |
| Package Quantity | 2250 |
| Packaging | Tape and Reel |
| Resolution | 18b |
| Signal to Noise Ratio (SNR) | 82dB |
| RoHS | Compliant |