
ams AG AS3691A-ZQFR, LED Driver, 4-Digits, 5 V, 24-Pin QFN
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Height | 0.85mm |
| Length | 4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 2.5mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Width | 4mm |
| RoHS | Compliant |
