AMS AS3693C-ZTQT technical specifications.
| Package/Case | LQFP |
| Dimming | I²C, SPI |
| Mount | Surface Mount |
| Number of Outputs | 9 |
| Output Voltage | 50V |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for AMS AS3693C-ZTQT to view detailed technical specifications.
No datasheet is available for this part.