AMS AS3696-ZTQT-500 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for AMS AS3696-ZTQT-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.