RFID Transponders High Perf HF Reader 700mW 13.56 MHz
Checking distributor stock and pricing after the page loads.
AMS AS3910-BQFT technical specifications.
| Package/Case | QFN |
| Frequency | 13.56MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 13.56MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 13.56 MHz |
| Operating Supply Voltage | 3.6V |
| Output Power | 700mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Current | 5mA |
| Weight | 0.006653oz |
| RoHS | Compliant |