IC Rfid Reader 13.56MHZ 32-QFN
AMS AS3911-BQFT-1K technical specifications.
| Package/Case | QFN |
| Frequency | 13.56MHz |
| Lead Free | Lead Free |
| Max Frequency | 13.56MHz |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
No datasheet is available for this part.