Sign in to ask questions about the AMS AS3931-ZTSU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS3931-ZTSU technical specifications.
| Package/Case | TSSOP |
| Frequency | 150kHz |
| Interface | SPI |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 3 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS3931-ZTSU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.