Sign in to ask questions about the AMS AS3940-BQFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS3940-BQFT technical specifications.
| Package/Case | QFN |
| Current - Receiving | 20.9mA |
| Current - Transmitting | 21.5mA |
| Data Rate | 2Mbps |
| Frequency | 2.4GHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Operating Supply Voltage | 3V |
| Output Power (dBm) | 1.5dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Sensitivity | -100dBm |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for AMS AS3940-BQFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
