Sign in to ask questions about the AMS AS3977-BQFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS3977-BQFR technical specifications.
| Package/Case | QFN |
| Current - Transmitting | 16mA |
| Data Rate | 100Kbps |
| Frequency | 928MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for AMS AS3977-BQFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.