
RFID Transponders EPC reader IC for mobile applications
AMS AS3993-BQFP-50 technical specifications.
| Package/Case | QFN |
| Frequency | 960MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.
