AMS AS5013-ASST-1000 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 190uA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | EasyPoint™ |
| RoHS | Compliant |
Download the complete datasheet for AMS AS5013-ASST-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.