AMS AS5030 AB technical specifications.
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | 2-Wire, 3-WIRE, 4-WIRE, Serial |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS5030 AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.