AMS AS5040 AB technical specifications.
| Evaluation Kit | Yes |
| Interface | Serial |
| Lead Free | Contains Lead |
| Mount | PCB |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for AMS AS5040 AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
