AMS AS5048A-HTSP technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| RoHS | Compliant |
Download the complete datasheet for AMS AS5048A-HTSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
