
Rotary encoder IC with 14-bit resolution, offering PWM and SPI output types. Designed for surface mount applications with a TSSOP package, featuring gull wing termination and a low profile of 1.2mm. Operates within a voltage range of 4.5V to 5.5V, consuming 15mA operating supply current and providing 4mA output current. Suitable for extended temperature ranges from -40°C to 150°C, supplied in tape and reel packaging.
AMS AS5048A-HTSP-500 technical specifications.
| Package/Case | TSSOP |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 15mA |
| Output Current | 4mA |
| Output Type | PWM, SPI |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| Termination | Gull Wing |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS5048A-HTSP-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.