The AS5048A-TS_EK_AB is an adapter board designed for the quick evaluation of the AS5048A magnetic rotary sensor. The board features a 14-bit resolution encoder that provides absolute angular measurements over 360° via an SPI interface. It is an on-axis sensor utilizing contactless magnetic technology and is immune to external magnetic stray fields. The adapter board allows for easy integration into existing microcontroller setups without the need for an external programmer to set the zero position.
Checking distributor stock and pricing after the page loads.
| Resolution | 14bit |
| Interface | SPI, PWM |
| Supply Voltage | 3.3 or 5V |
| Operating Temperature Range | -40 to 150°C |
| Accuracy | 0.05 (after linearization)° |
| Rotational Angle | 360° |
| RoHS | Compliant |
| REACH | Compliant |