
Rotary position sensor utilizing Hall effect technology. Features a 4mA current consumption and operates within a wide temperature range of -40°C to 150°C. Surface mountable with TSSOP packaging, this component is RoHS compliant and supplied in a 4500-piece package quantity.
AMS AS5048B-HTSP technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4500 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for AMS AS5048B-HTSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
