The AS5115 is a contactless magnetic rotary position sensor designed for accurate angular measurement over a full 360° turn. It utilizes an integrated Hall element array to translate the magnetic field of a simple two-pole magnet into analog sine and cosine output voltages. The device is specifically engineered for automotive and industrial applications, supporting an extended temperature range and high reliability with AEC-Q100 qualification.
Checking distributor stock and pricing after the page loads.
AMS AS5115-HSSM technical specifications.
| Angular Range | 360degrees |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Supply Voltage | 4.5 to 5.5V |
| Interface | Buffered Sine/Cosine, SSI |
| Resolution | High precision analogbits |
| Rotation Speed | up to 30000rpm |
| Automotive Qualification | AEC-Q100 Grade 0 |
| RoHS | Compliant |