Checking distributor stock and pricing after the page loads.
AMS AS5130-ASST technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 24mA |
| Output Type | PWM, Digital |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |