AMS AS5130-ASSU technical specifications.
| Built in Switch | No |
| Package/Case | SSOP |
| Detent | No |
| Encoder Type | Magnetic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Output Type | PWM, DIGITAL OUTPUT |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 19mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for AMS AS5130-ASSU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
