
Checking distributor stock and pricing after the page loads.
AMS AS5162-HSOP-500 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 12mA |
| Output Type | Analog |
| Package Quantity | 1 |
| Termination | PCB |
| RoHS | Compliant |
