The AS5245 is a contactless magnetic rotary position sensor for accurate angular measurement over a full turn of 360 degrees. It features a redundant design with two dies in a single package for mission-critical applications. It provides absolute angle measurement with a resolution of 4096 positions per revolution via a serial bit stream (SSI) and as a PWM signal. The device is tolerant to magnet misalignment and air gap variations and is fully automotive qualified.
AMS AS5245-HMFM technical specifications.
| Resolution | 12bit |
| Operating Temperature Max | 150°C |
| Operating Temperature Min | -40°C |
| Supply Voltage | 3.3 to 5.5V |
| Rotation Speed Max | 30000rpm |
| Accuracy Typical | 0.5° |
| Interface Type | PWM, ABI, SSI |
| Die Configuration | Dual Die (Redundant) |
| Automotive Qualification | AEC-Q100 Grade 0 |
| RoHS | Compliant |
Download the complete datasheet for AMS AS5245-HMFM to view detailed technical specifications.
No datasheet is available for this part.