
The AS5262-HMFP is a VQFN-packaged encoder with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 4.5V to 5.5V and has a supply current of 12mA. The encoder is lead-free and available in quantities of 4000 per reel. It is suitable for surface mount technology applications.
AMS AS5262-HMFP technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Supply Current | 12mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for AMS AS5262-HMFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.