The AS5304 is a contactless magnetic incremental series sensor for linear and rotary off-axis applications. It features a multi-pole magnet strip or ring with a 4.0 mm pole pair length, providing 160 pulses per 4.0 mm. It includes a quadrature output interface with an index pulse and is capable of high-speed movements up to 20m/s. The device is immune to external magnetic stray fields and is designed for harsh environments.
Checking distributor stock and pricing after the page loads.
| Voltage - Supply | 4.5 ~ 5.5V |
| Current - Supply | 35mA |
| Current - Output (Max) | 14mA |
| Operating Temperature | -40 ~ 125°C |
| Sensing Range | 5 ~ 60mT |
| Pulses per Revolution | 1280PPR |
| Max Speed | 20m/s |
| Output Type | Quadrature with Index (Incremental) |
| RoHS | Compliant/Lead Free |
| Msl | 3 (168 Hours) |