The AS5600-SO_EK_AB is an adapter board designed for the quick evaluation of the AS5600 magnetic rotary position sensor. It allows for a simple and fast setup in a lab environment or within an existing system. The board is fully assembled with the AS5600 IC in a SOIC-8 package along with all necessary external components. All relevant signals are routed to a dual-row 4-pin header for easy connection to microcontroller development platforms or custom applications. The AS5600 itself is a contactless system that measures the absolute angle of a diametric magnetized on-axis magnet with 12-bit resolution via I2C or PWM outputs.
Checking distributor stock and pricing after the page loads.
| Sensor Resolution | 12bit |
| Output Interfaces | Analog, PWM, I2C |
| Supply Voltage | 3.3 or 5V |
| Operating Temperature Range | -40 to 125°C |
| Programming Mode | 3-wire or I2C |
| On-board IC Package | SOIC-8 |
| RoHS | Compliant |