The AS7265x Demo Kit is a Windows PC-hosted evaluation environment designed to provide a quick-start approach to spectral sensing. It consists of an evaluation board (iSPI board) featuring the AS7265x 3-chip multispectral chipset (AS72651, AS72652, and AS72653). The kit supports a 18-channel multispectral sensor array spanning wavelengths from 410nm to 940nm with 20nm FWHM. It includes a USB-UART cable, a USB stick with the Spectral Sensor Dashboard software, and unpopulated device pads for optional LED light source installation.
AMS AS7265X DEMO KIT technical specifications.
| Number of Channels | 18channels |
| Spectral Range | 410 to 940nm |
| Filter Bandwidth (FWHM) | 20nm |
| Interface | UART / I2C |
| Supply Voltage | 2.7 to 3.6V |
| RoHS | Compliant |
Download the complete datasheet for AMS AS7265X DEMO KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.